
IHLE5050FHER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLE5050FHER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLE5050FHER2R2M5ACT-ND - Cut Tape (CT) 541-IHLE5050FHER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER2R2M5A |
Description | FIXED IND 2.2UH 25.5A 3.67 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 25.5 A 3.67mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 58,62600 Kč | 586,26 Kč |
| 100 | 48,21350 Kč | 4 821,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,72356 Kč | 11 430,89 Kč |
| 500 | 43,11940 Kč | 21 559,70 Kč |
| 750 | 41,66703 Kč | 31 250,27 Kč |
| 1 250 | 39,90880 Kč | 49 886,00 Kč |
| 1 750 | 38,79278 Kč | 67 887,37 Kč |
| 2 500 | 38,50512 Kč | 96 262,80 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

