
IHLE5050FHER220M51 | |
|---|---|
DigiKey Part Number | 541-IHLE5050FHER220M51TR-ND - Tape & Reel (TR) 541-IHLE5050FHER220M51CT-ND - Cut Tape (CT) 541-IHLE5050FHER220M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER220M51 |
Description | FIXED IND 22UH 9A 33.49 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 9 A 33.49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE5050FHER220M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 61,96500 Kč | 619,65 Kč |
| 25 | 57,32440 Kč | 1 433,11 Kč |
| 50 | 54,04880 Kč | 2 702,44 Kč |
| 100 | 50,96210 Kč | 5 096,21 Kč |
| 250 | 47,22704 Kč | 11 806,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,15200 Kč | 22 576,00 Kč |
| 1 000 | 42,58478 Kč | 42 584,78 Kč |
| 1 500 | 41,15342 Kč | 61 730,13 Kč |
| 2 500 | 40,52614 Kč | 101 315,35 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

