Parametric Equivalent

IHLE5050FHER220M51 | |
|---|---|
DigiKey Part Number | 541-IHLE5050FHER220M51TR-ND - Tape & Reel (TR) 541-IHLE5050FHER220M51CT-ND - Cut Tape (CT) 541-IHLE5050FHER220M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER220M51 |
Description | FIXED IND 22UH 9A 33.49 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 9 A 33.49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE5050FHER220M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 25 | 54,73000 Kč | 1 368,25 Kč |
| 50 | 51,60200 Kč | 2 580,10 Kč |
| 100 | 48,65500 Kč | 4 865,50 Kč |
| 250 | 47,34396 Kč | 11 835,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,30574 Kč | 21 652,87 Kč |
| 1 000 | 40,84332 Kč | 40 843,32 Kč |
| 1 500 | 39,47001 Kč | 59 205,01 Kč |
| 2 500 | 38,67938 Kč | 96 698,45 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |


