100 µH Shielded Wirewound Inductor 3.1 A 205mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE5050FHER101M5A

DigiKey Part Number
541-IHLE5050FHER101M5ATR-ND - Tape & Reel (TR)
541-IHLE5050FHER101M5ACT-ND - Cut Tape (CT)
541-IHLE5050FHER101M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE5050FHER101M5A
Description
FIXED IND 100UH 3.1A 205 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 3.1 A 205mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE5050FHER101M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
205mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.535" W (13.97mm x 13.59mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1061,96500 Kč619,65 Kč
2557,32440 Kč1 433,11 Kč
5054,04460 Kč2 702,23 Kč
10050,95790 Kč5 095,79 Kč
25047,22368 Kč11 805,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,19624 Kč21 598,12 Kč
1 00040,73990 Kč40 739,90 Kč
1 50039,37041 Kč59 055,61 Kč
2 50038,58147 Kč96 453,68 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč