
IHLE5050FHER101M5A | |
|---|---|
DigiKey Part Number | 541-IHLE5050FHER101M5ATR-ND - Tape & Reel (TR) 541-IHLE5050FHER101M5ACT-ND - Cut Tape (CT) 541-IHLE5050FHER101M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER101M5A |
Description | FIXED IND 100UH 3.1A 205 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 3.1 A 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE5050FHER101M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 205mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 61,96500 Kč | 619,65 Kč |
| 25 | 57,32440 Kč | 1 433,11 Kč |
| 50 | 54,04460 Kč | 2 702,23 Kč |
| 100 | 50,95790 Kč | 5 095,79 Kč |
| 250 | 47,22368 Kč | 11 805,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,19624 Kč | 21 598,12 Kč |
| 1 000 | 40,73990 Kč | 40 739,90 Kč |
| 1 500 | 39,37041 Kč | 59 055,61 Kč |
| 2 500 | 38,58147 Kč | 96 453,68 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

