6.8 µH Shielded Inductor 9.1 A 22.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDEW6R8M5A

DigiKey Part Number
541-IHLE4040DDEW6R8M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDEW6R8M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDEW6R8M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDEW6R8M5A
Description
FIXED IND 6.8UH 9.1A 22.36 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 9.1 A 22.36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
22.36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16.3MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1024,94600 Kč249,46 Kč
2523,07280 Kč576,82 Kč
5021,75400 Kč1 087,70 Kč
10020,50870 Kč2 050,87 Kč
25018,97464 Kč4 743,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,38046 Kč8 690,23 Kč
1 00016,38957 Kč16 389,57 Kč
1 50015,83711 Kč23 755,66 Kč
2 50015,16795 Kč37 919,88 Kč
3 50014,74324 Kč51 601,34 Kč
5 00014,30632 Kč71 531,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč