3.3 µH Shielded Inductor 11 A 11.81mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDEW3R3M5A

DigiKey Part Number
541-IHLE4040DDEW3R3M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDEW3R3M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDEW3R3M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDEW3R3M5A
Description
FIXED IND 3.3UH 11A 11.81 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 11 A 11.81mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
11.81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1021,71200 Kč217,12 Kč
2520,08240 Kč502,06 Kč
5018,93600 Kč946,80 Kč
10017,85250 Kč1 785,25 Kč
25016,51620 Kč4 129,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,48152 Kč9 740,76 Kč
1 00018,37157 Kč18 371,57 Kč
1 50017,75227 Kč26 628,40 Kč
2 50017,00258 Kč42 506,45 Kč
3 50016,52657 Kč57 842,99 Kč
5 00016,03714 Kč80 185,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč