IHLE4040DDEWR47M5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDEW3R3M5A

DigiKey Part Number
541-IHLE4040DDEW3R3M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDEW3R3M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDEW3R3M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDEW3R3M5A
Description
FIXED IND 3.3UH 11A 0.01181OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 11 A 11.81mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
11.81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,00000 Kč25,00 Kč
1020,51800 Kč205,18 Kč
2518,97200 Kč474,30 Kč
5017,88880 Kč894,44 Kč
10016,86610 Kč1 686,61 Kč
25015,60416 Kč3 901,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,00760 Kč7 503,80 Kč
1 00014,15169 Kč14 151,69 Kč
1 50013,67434 Kč20 511,51 Kč
2 50013,09640 Kč32 741,00 Kč
3 50012,72951 Kč44 553,28 Kč
5 00012,35211 Kč61 760,55 Kč
12 50011,93377 Kč149 172,12 Kč
Manufacturers Standard Package
Unit Price without VAT:25,00000 Kč
Unit Price with VAT:30,25000 Kč