33 µH Shielded Inductor 3.7 A 117.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDEW330M5A

DigiKey Part Number
541-IHLE4040DDEW330M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDEW330M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDEW330M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDEW330M5A
Description
FIXED IND 33UH 3.7A 117.7 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 3.7 A 117.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE4040DDEW330M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
117.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.79MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,02200 Kč320,22 Kč
2529,62400 Kč740,60 Kč
5027,93160 Kč1 396,58 Kč
10026,33570 Kč2 633,57 Kč
25024,36692 Kč6 091,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,32004 Kč11 160,02 Kč
1 00021,04861 Kč21 048,61 Kč
1 50020,33950 Kč30 509,25 Kč
2 50019,48085 Kč48 702,12 Kč
3 50018,93576 Kč66 275,16 Kč
5 00018,53074 Kč92 653,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč