
IHLE4040DDEW2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEW2R2M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW2R2M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW2R2M5A |
Description | FIXED IND 2.2UH 15A 8.76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 15 A 8.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 50 | 18,93600 Kč | 946,80 Kč |
| 100 | 17,85250 Kč | 1 785,25 Kč |
| 250 | 16,51620 Kč | 4 129,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,12864 Kč | 7 564,32 Kč |
| 1 000 | 14,26583 Kč | 14 265,83 Kč |
| 1 500 | 13,78463 Kč | 20 676,94 Kč |
| 2 500 | 13,20203 Kč | 33 005,08 Kč |
| 3 500 | 12,83218 Kč | 44 912,63 Kč |
| 5 000 | 12,45173 Kč | 62 258,65 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

