
IHLE4040DDEW220M5A | |
---|---|
DigiKey Part Number | 541-IHLE4040DDEW220M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW220M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW220M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW220M5A |
Description | FIXED IND 22UH 4.1A 0.07544OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4.1 A 75.44mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,99000 Kč | 34,99 Kč |
10 | 28,82900 Kč | 288,29 Kč |
25 | 26,67080 Kč | 666,77 Kč |
50 | 25,14600 Kč | 1 257,30 Kč |
100 | 23,70870 Kč | 2 370,87 Kč |
250 | 21,93564 Kč | 5 483,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 21,17912 Kč | 10 589,56 Kč |
1 000 | 19,97264 Kč | 19 972,64 Kč |
1 500 | 19,29955 Kč | 28 949,33 Kč |
2 500 | 18,48471 Kč | 46 211,78 Kč |
3 500 | 17,96754 Kč | 62 886,39 Kč |
5 000 | 17,49720 Kč | 87 486,00 Kč |
Unit Price without VAT: | 34,99000 Kč |
---|---|
Unit Price with VAT: | 42,33790 Kč |