
IHLE4040DDEW1R0M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEW1R0M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW1R0M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW1R0M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW1R0M5A |
Description | FIXED IND 1UH 23.5A 3.07 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 23.5 A 3.07mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.07mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 25 | 20,99800 Kč | 524,95 Kč |
| 50 | 19,80120 Kč | 990,06 Kč |
| 100 | 18,66930 Kč | 1 866,93 Kč |
| 250 | 17,27128 Kč | 4 317,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,48152 Kč | 9 740,76 Kč |
| 1 000 | 18,37157 Kč | 18 371,57 Kč |
| 1 500 | 17,75227 Kč | 26 628,40 Kč |
| 2 500 | 17,00258 Kč | 42 506,45 Kč |
| 3 500 | 16,52657 Kč | 57 842,99 Kč |
| 5 000 | 16,03714 Kč | 80 185,70 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

