
IHLE4040DDEW150M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEW150M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW150M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW150M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW150M5A |
Description | FIXED IND 15UH 5.1A 50.29 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 5.1 A 50.29mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 50 | 21,70360 Kč | 1 085,18 Kč |
| 100 | 20,46050 Kč | 2 046,05 Kč |
| 250 | 18,93012 Kč | 4 732,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,32004 Kč | 11 160,02 Kč |
| 1 000 | 21,04861 Kč | 21 048,61 Kč |
| 1 500 | 20,33950 Kč | 30 509,25 Kč |
| 2 500 | 19,48085 Kč | 48 702,12 Kč |
| 3 500 | 18,93576 Kč | 66 275,16 Kč |
| 5 000 | 18,53074 Kč | 92 653,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

