
IHLE4040DDER470M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDER470M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDER470M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDER470M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER470M5A |
Description | FIXED IND 47UH 3.1A 178 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.1 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 100 | 24,95190 Kč | 2 495,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,34992 Kč | 10 674,96 Kč |
| 1 000 | 20,13372 Kč | 20 133,72 Kč |
| 1 500 | 19,45521 Kč | 29 182,82 Kč |
| 2 500 | 18,63379 Kč | 46 584,48 Kč |
| 3 500 | 18,11245 Kč | 63 393,57 Kč |
| 5 000 | 17,63832 Kč | 88 191,60 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

