
IHLE3232DDER4R7M5A | |
|---|---|
DigiKey Part Number | 541-IHLE3232DDER4R7M5ATR-ND - Tape & Reel (TR) 541-IHLE3232DDER4R7M5ACT-ND - Cut Tape (CT) 541-IHLE3232DDER4R7M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE3232DDER4R7M5A |
Description | FIXED IND 4.7UH 7.2A 28.46 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 7.2 A 28.46mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.350" L x 0.344" W (8.89mm x 8.74mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 20,15180 Kč | 2 015,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,03098 Kč | 9 015,49 Kč |
| 1 000 | 17,00334 Kč | 17 003,34 Kč |
| 1 500 | 16,43009 Kč | 24 645,13 Kč |
| 2 500 | 15,73598 Kč | 39 339,95 Kč |
| 3 500 | 15,29542 Kč | 53 533,97 Kč |
| 5 000 | 14,84218 Kč | 74 210,90 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

