
IHLE2525CDERR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2525CDERR47M5ATR-ND - Tape & Reel (TR) 541-IHLE2525CDERR47M5ACT-ND - Cut Tape (CT) 541-IHLE2525CDERR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2525CDERR47M5A |
Description | FIXED IND 470NH 20A 4.14 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 20 A 4.14mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 82.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.284" L x 0.280" W (7.21mm x 7.12mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 100 | 17,39260 Kč | 1 739,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,03212 Kč | 14 032,12 Kč |
| 2 000 | 13,23294 Kč | 26 465,88 Kč |
| 3 000 | 12,78729 Kč | 38 361,87 Kč |
| 5 000 | 12,24771 Kč | 61 238,55 Kč |
| 7 000 | 11,90521 Kč | 83 336,47 Kč |
| 10 000 | 11,81138 Kč | 118 113,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

