IHLE2020CDER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDERR68M5A

DigiKey Part Number
541-IHLE2020CDERR68M5ATR-ND - Tape & Reel (TR)
541-IHLE2020CDERR68M5ACT-ND - Cut Tape (CT)
541-IHLE2020CDERR68M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDERR68M5A
Description
IHLE-2020CD-5A .68 20% ER E3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 11.3 A 9.74mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE2020CDERR68M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
9.74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,08000 Kč22,08 Kč
1018,10100 Kč181,01 Kč
2516,75560 Kč418,89 Kč
5015,79340 Kč789,67 Kč
10014,89140 Kč1 489,14 Kč
25013,77612 Kč3 444,03 Kč
50012,98958 Kč6 494,79 Kč
1 00012,71901 Kč12 719,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,78197 Kč23 563,94 Kč
4 00011,11182 Kč44 447,28 Kč
6 00010,73804 Kč64 428,24 Kč
10 00010,39130 Kč103 913,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,08000 Kč
Unit Price with VAT:26,71680 Kč