470 nH Shielded Inductor 14.6 A 6.44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDERR47M5A

DigiKey Part Number
541-IHLE2020CDERR47M5ATR-ND - Tape & Reel (TR)
541-IHLE2020CDERR47M5ACT-ND - Cut Tape (CT)
541-IHLE2020CDERR47M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDERR47M5A
Description
FIXED IND 470NH 14.6A 6.44 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 14.6 A 6.44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE2020CDERR47M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.4A
Shielding
Shielded
DC Resistance (DCR)
6.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
88MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,01600 Kč180,16 Kč
2516,67240 Kč416,81 Kč
5015,71920 Kč785,96 Kč
10014,82040 Kč1 482,04 Kč
25013,71168 Kč3 427,92 Kč
50012,92888 Kč6 464,44 Kč
1 00012,19144 Kč12 191,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,52387 Kč27 047,74 Kč
4 00012,75487 Kč51 019,48 Kč
6 00012,32614 Kč73 956,84 Kč
10 00012,10010 Kč121 001,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč