
IHLE2020CDERR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR47M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDERR47M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDERR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR47M5A |
Description | FIXED IND 470NH 14.6A 6.44 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 14.6 A 6.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDERR47M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 88MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 50 | 15,71920 Kč | 785,96 Kč |
| 100 | 14,82040 Kč | 1 482,04 Kč |
| 250 | 13,71168 Kč | 3 427,92 Kč |
| 500 | 12,92888 Kč | 6 464,44 Kč |
| 1 000 | 12,19144 Kč | 12 191,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,52387 Kč | 27 047,74 Kč |
| 4 000 | 12,75487 Kč | 51 019,48 Kč |
| 6 000 | 12,32614 Kč | 73 956,84 Kč |
| 10 000 | 12,10010 Kč | 121 001,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

