
IHLE2020CDERR47M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR47M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDERR47M51CT-ND - Cut Tape (CT) 541-IHLE2020CDERR47M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR47M51 |
Description | IHLE-2020CD-51 .47 20% ER E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 14.6 A 6.44mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 88MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 Kč | 21,45 Kč |
| 10 | 17,70600 Kč | 177,06 Kč |
| 25 | 16,37240 Kč | 409,31 Kč |
| 50 | 15,43920 Kč | 771,96 Kč |
| 100 | 14,55390 Kč | 1 455,39 Kč |
| 250 | 13,46536 Kč | 3 366,34 Kč |
| 500 | 12,69630 Kč | 6 348,15 Kč |
| 1 000 | 12,40031 Kč | 12 400,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,51587 Kč | 23 031,74 Kč |
| 4 000 | 10,86076 Kč | 43 443,04 Kč |
| 6 000 | 10,49540 Kč | 62 972,40 Kč |
| 10 000 | 10,13092 Kč | 101 309,20 Kč |
| Unit Price without VAT: | 21,45000 Kč |
|---|---|
| Unit Price with VAT: | 25,95450 Kč |

