
IHLE2020CDERR33M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR33M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDERR33M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDERR33M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR33M5A |
Description | FIXED IND 330NH 15.8A 5.34 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 15.8 A 5.34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDERR33M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 127MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,87700 Kč | 23 754,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 16,23980 Kč | 811,99 Kč |
| 100 | 15,31170 Kč | 1 531,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 18,69680 Kč | 467,42 Kč |
| 50 | 17,32340 Kč | 866,17 Kč |
| 100 | 16,04670 Kč | 1 604,67 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

