
IHLE2020CDERR33M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR33M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDERR33M51CT-ND - Cut Tape (CT) 541-IHLE2020CDERR33M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR33M51 |
Description | IHLE-2020CD-51 .33 20% ER E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 15.8 A 5.34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 127MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,75500 Kč | 227,55 Kč |
| 25 | 20,67960 Kč | 516,99 Kč |
| 50 | 19,44180 Kč | 972,09 Kč |
| 100 | 16,13060 Kč | 1 613,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,07584 Kč | 26 151,68 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |

