6.8 µH Shielded Inductor 3.2 A 111mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDER6R8M5A

DigiKey Part Number
541-IHLE2020CDER6R8M5ATR-ND - Tape & Reel (TR)
541-IHLE2020CDER6R8M5ACT-ND - Cut Tape (CT)
541-IHLE2020CDER6R8M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDER6R8M5A
Description
FIXED IND 6.8UH 3.2A 111 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 3.2 A 111mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE2020CDER6R8M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
111mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,19200 Kč191,92 Kč
2517,75600 Kč443,90 Kč
5016,73960 Kč836,98 Kč
10015,78210 Kč1 578,21 Kč
25014,59948 Kč3 649,87 Kč
50013,76628 Kč6 883,14 Kč
1 00012,98096 Kč12 980,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,52387 Kč27 047,74 Kč
4 00012,75487 Kč51 019,48 Kč
6 00012,32614 Kč73 956,84 Kč
10 00012,10010 Kč121 001,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč