6.8 µH Shielded Inductor 3.2 A 111mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDER6R8M51

DigiKey Part Number
541-IHLE2020CDER6R8M51TR-ND - Tape & Reel (TR)
541-IHLE2020CDER6R8M51CT-ND - Cut Tape (CT)
541-IHLE2020CDER6R8M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDER6R8M51
Description
FIXED IND 6.8UH 3.2A 111 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 3.2 A 111mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
111mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1018,89800 Kč188,98 Kč
2517,47880 Kč436,97 Kč
5016,47500 Kč823,75 Kč
10015,53220 Kč1 553,22 Kč
25014,37020 Kč3 592,55 Kč
50013,54958 Kč6 774,79 Kč
1 00012,77665 Kč12 776,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,20648 Kč26 412,96 Kč
4 00012,45549 Kč49 821,96 Kč
6 00012,03668 Kč72 220,08 Kč
10 00011,78513 Kč117 851,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč