
IHLE2020CDER3R3M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER3R3M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDER3R3M51CT-ND - Cut Tape (CT) 541-IHLE2020CDER3R3M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER3R3M51 |
Description | FIXED IND 3.3UH 5.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5.2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 25 | 18,88160 Kč | 472,04 Kč |
| 50 | 17,80220 Kč | 890,11 Kč |
| 100 | 16,78580 Kč | 1 678,58 Kč |
| 250 | 15,52928 Kč | 3 882,32 Kč |
| 500 | 14,64274 Kč | 7 321,37 Kč |
| 1 000 | 13,80744 Kč | 13 807,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,20648 Kč | 26 412,96 Kč |
| 4 000 | 12,45549 Kč | 49 821,96 Kč |
| 6 000 | 12,03668 Kč | 72 220,08 Kč |
| 10 000 | 11,78513 Kč | 117 851,30 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

