
IHLE2020CDER2R2M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER2R2M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDER2R2M51CT-ND - Cut Tape (CT) 541-IHLE2020CDER2R2M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER2R2M51 |
Description | IHLE-2020CD-51 2.2 20% ER E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 6.5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 17,95600 Kč | 179,56 Kč |
| 25 | 16,61280 Kč | 415,32 Kč |
| 50 | 15,66540 Kč | 783,27 Kč |
| 100 | 14,76870 Kč | 1 476,87 Kč |
| 250 | 13,66312 Kč | 3 415,78 Kč |
| 500 | 12,88344 Kč | 6 441,72 Kč |
| 1 000 | 12,58853 Kč | 12 588,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,68538 Kč | 23 370,76 Kč |
| 4 000 | 11,02068 Kč | 44 082,72 Kč |
| 6 000 | 10,64993 Kč | 63 899,58 Kč |
| 10 000 | 10,28478 Kč | 102 847,80 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |

