IHLE2020CDER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDER1R0M5A

DigiKey Part Number
541-IHLE2020CDER1R0M5ATR-ND - Tape & Reel (TR)
541-IHLE2020CDER1R0M5ACT-ND - Cut Tape (CT)
541-IHLE2020CDER1R0M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDER1R0M5A
Description
IHLE-2020CD-5A 1 20% ER E3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 9.8 A 12.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE2020CDER1R0M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.3A
Shielding
Shielded
DC Resistance (DCR)
12.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
66MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1019,80800 Kč198,08 Kč
2518,33040 Kč458,26 Kč
5017,28200 Kč864,10 Kč
10016,29480 Kč1 629,48 Kč
25015,07516 Kč3 768,79 Kč
50014,21464 Kč7 107,32 Kč
1 00014,04203 Kč14 042,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,89355 Kč25 787,10 Kč
4 00012,16032 Kč48 641,28 Kč
6 00011,75134 Kč70 508,04 Kč
10 00011,47225 Kč114 722,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč