IHLE2020CDER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDER100M51

DigiKey Part Number
541-IHLE2020CDER100M51TR-ND - Tape & Reel (TR)
541-IHLE2020CDER100M51CT-ND - Cut Tape (CT)
541-IHLE2020CDER100M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDER100M51
Description
IHLE-2020CD-51 10 20% ER E3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.8 A 138mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15.9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1019,49200 Kč194,92 Kč
2518,02720 Kč450,68 Kč
5016,99580 Kč849,79 Kč
10016,02540 Kč1 602,54 Kč
25014,82592 Kč3 706,48 Kč
50013,97972 Kč6 989,86 Kč
1 00013,78438 Kč13 784,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,68031 Kč25 360,62 Kč
4 00011,95919 Kč47 836,76 Kč
6 00011,55698 Kč69 341,88 Kč
10 00011,26175 Kč112 617,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč