
IHHP1008ABER1R0M01 | |
|---|---|
DigiKey Part Number | 541-2668-2-ND - Tape & Reel (TR) 541-2668-1-ND - Cut Tape (CT) 541-2668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP1008ABER1R0M01 |
Description | FIXED IND 1UH 3.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.7 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHHP1008ABER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 1 000 | 3,09028 Kč | 3 090,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85773 Kč | 5 715,46 Kč |
| 4 000 | 2,69457 Kč | 10 778,28 Kč |
| 6 000 | 2,60358 Kč | 15 621,48 Kč |
| 10 000 | 2,49341 Kč | 24 934,10 Kč |
| 14 000 | 2,42345 Kč | 33 928,30 Kč |
| 20 000 | 2,35149 Kč | 47 029,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


