
IHDM1107BBEVR68M30 | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEVR68M30-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEVR68M30 |
Description | FIXED IND 680NH 125A 0.3 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 125 A 0.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEVR68M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 248A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 181MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 195,07100 Kč | 1 950,71 Kč |
| 25 | 180,48200 Kč | 4 512,05 Kč |
| 50 | 170,19300 Kč | 8 509,65 Kč |
| 120 | 158,04317 Kč | 18 965,18 Kč |
| 360 | 144,04861 Kč | 51 857,50 Kč |
| 600 | 142,49803 Kč | 85 498,82 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |

