
IHDM1107BBEV7R5M20 | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEV7R5M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV7R5M20 |
Description | FIXED IND 7.5UH 31A 2.6 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Unshielded Drum Core, Wirewound Inductor 31 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEV7R5M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 118A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 88,99000 Kč | 889,90 Kč |
| 25 | 82,32040 Kč | 2 058,01 Kč |
| 50 | 77,62120 Kč | 3 881,06 Kč |
| 120 | 72,07217 Kč | 8 648,66 Kč |
| 360 | 65,67475 Kč | 23 642,91 Kč |
| 600 | 62,90232 Kč | 37 741,39 Kč |
| 1 080 | 59,86063 Kč | 64 649,48 Kč |
| 2 520 | 59,57366 Kč | 150 125,62 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |

