4.3 µH Unshielded Drum Core, Wirewound Inductor 48 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHDM1107BBEV4R3M20

DigiKey Part Number
541-IHDM1107BBEV4R3M20-ND
Manufacturer
Manufacturer Product Number
IHDM1107BBEV4R3M20
Description
FIXED IND 4.3UH 48A 1.3 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 µH Unshielded Drum Core, Wirewound Inductor 48 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHDM1107BBEV4R3M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
164A
Shielding
Unshielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.055" L x 0.705" W (26.80mm x 17.90mm)
Height - Seated (Max)
0.882" (22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,43000 Kč240,43 Kč
10197,63300 Kč1 976,33 Kč
25182,84200 Kč4 571,05 Kč
50172,41880 Kč8 620,94 Kč
120160,10975 Kč19 213,17 Kč
360145,93436 Kč52 536,37 Kč
600144,56948 Kč86 741,69 Kč
Manufacturers Standard Package
Unit Price without VAT:240,43000 Kč
Unit Price with VAT:290,92030 Kč