
IHDM1107BBEV1R1M20 | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEV1R1M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV1R1M20 |
Description | FIXED IND 1.1UH 93A 0.41 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Unshielded Drum Core, Wirewound Inductor 93 A 0.41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEV1R1M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 301A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 10 | 198,01100 Kč | 1 980,11 Kč |
| 25 | 183,20320 Kč | 4 580,08 Kč |
| 50 | 172,75900 Kč | 8 637,95 Kč |
| 120 | 160,42650 Kč | 19 251,18 Kč |
| 360 | 146,22133 Kč | 52 639,68 Kč |
| 600 | 144,88620 Kč | 86 931,72 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |

