IHDM1008BCEV3R3M3A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CODACA
In Stock: 25
Unit Price: 231,82000 Kč
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 50 A 0.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHDM1008BCEV3R3M3A

DigiKey Part Number
541-IHDM1008BCEV3R3M3A-ND
Manufacturer
Manufacturer Product Number
IHDM1008BCEV3R3M3A
Description
FIXED IND 3.3UH 50A 0.7 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 50 A 0.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
90A
Shielding
Unshielded
DC Resistance (DCR)
0.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.005" L x 0.816" W (25.53mm x 20.73mm)
Height - Seated (Max)
0.896" (22.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1283,05000 Kč283,05 Kč
10219,59700 Kč2 195,97 Kč
30194,38533 Kč5 831,56 Kč
60179,92133 Kč10 795,28 Kč
90171,93633 Kč15 474,27 Kč
240154,59779 Kč37 103,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,05000 Kč
Unit Price with VAT:342,49050 Kč