
IHDM1008BCEV2R2M20 | |
|---|---|
DigiKey Part Number | 541-IHDM1008BCEV2R2M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1008BCEV2R2M20 |
Description | FIXED IND 2.2UH 63A 0.7 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 63 A 0.7mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 204A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 69MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | Vertical, 2 PC Pin | |
Size / Dimension | 1.005" L x 0.816" W (25.53mm x 20.73mm) | |
Height - Seated (Max) | 0.896" (22.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 207,67000 Kč | 2 076,70 Kč |
| 25 | 192,14840 Kč | 4 803,71 Kč |
| 50 | 181,18760 Kč | 9 059,38 Kč |
| 120 | 168,25700 Kč | 20 190,84 Kč |
| 360 | 153,36064 Kč | 55 209,83 Kč |
| 600 | 152,76045 Kč | 91 656,27 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |

