1.3 µH Unshielded Drum Core, Wirewound Inductor 84 A 0.48mOhm Max Vertical, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHDM1008BCEV1R3M20

DigiKey Part Number
541-IHDM1008BCEV1R3M20-ND
Manufacturer
Manufacturer Product Number
IHDM1008BCEV1R3M20
Description
FIXED IND 1.3UH 84A 0.48 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 µH Unshielded Drum Core, Wirewound Inductor 84 A 0.48mOhm Max Vertical, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
259A
Shielding
Unshielded
DC Resistance (DCR)
0.48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
Vertical, 2 PC Pin
Size / Dimension
1.005" L x 0.816" W (25.53mm x 20.73mm)
Height - Seated (Max)
0.896" (22.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1047,70700 Kč477,07 Kč
2544,13760 Kč1 103,44 Kč
5041,61380 Kč2 080,69 Kč
12038,63633 Kč4 636,36 Kč
36035,20197 Kč12 672,71 Kč
60033,71333 Kč20 228,00 Kč
1 08032,07969 Kč34 646,07 Kč
2 52029,86715 Kč75 265,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč