
IHDM1008BCEV1R2M3A | |
|---|---|
DigiKey Part Number | 541-IHDM1008BCEV1R2M3A-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1008BCEV1R2M3A |
Description | FIXED IND 1.2UH 80A 0.3 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 80 A 0.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1008BCEV1R2M3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.005" L x 0.816" W (25.53mm x 20.73mm) | |
Height - Seated (Max) | 0.896" (22.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 10 | 209,91700 Kč | 2 099,17 Kč |
| 25 | 194,22320 Kč | 4 855,58 Kč |
| 90 | 174,26478 Kč | 15 683,83 Kč |
| 180 | 164,35250 Kč | 29 583,45 Kč |
| 270 | 158,82656 Kč | 42 883,17 Kč |
| 540 | 154,59778 Kč | 83 482,80 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |

