
IHDM1008BCEV100M30 | |
|---|---|
DigiKey Part Number | 541-10687-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1008BCEV100M30 |
Description | FIXED IND 10UH 40A 2 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 40 A 2mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1008BCEV100M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 68A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | Vertical, 2 PC Pin | |
Size / Dimension | 1.005" L x 0.816" W (25.53mm x 20.73mm) | |
Height - Seated (Max) | 0.896" (22.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 194,12700 Kč | 1 941,27 Kč |
| 30 | 176,85900 Kč | 5 305,77 Kč |
| 60 | 166,78017 Kč | 10 006,81 Kč |
| 120 | 157,28200 Kč | 18 873,84 Kč |
| 270 | 146,87400 Kč | 39 655,98 Kč |
| 510 | 141,73651 Kč | 72 285,62 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |

