


IFSC2020DEER471M01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER471M01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER471M01CT-ND - Cut Tape (CT) 541-IFSC2020DEER471M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER471M01 |
Description | FIXED IND 470UH 0.35A 2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 350 mA 2Ohm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 100 | 3,46270 Kč | 346,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90469 Kč | 2 904,69 Kč |
| 2 000 | 2,73871 Kč | 5 477,42 Kč |
| 3 000 | 2,64613 Kč | 7 938,39 Kč |
| 5 000 | 2,53396 Kč | 12 669,80 Kč |
| 7 000 | 2,46279 Kč | 17 239,53 Kč |
| 10 000 | 2,38953 Kč | 23 895,30 Kč |
| 25 000 | 2,21145 Kč | 55 286,25 Kč |
| 50 000 | 2,08582 Kč | 104 291,00 Kč |
| 100 000 | 2,05238 Kč | 205 238,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

