150 µH Semi-Shielded Wirewound Inductor 650 mA 800mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Semi-Shielded Wirewound Inductor 650 mA 800mOhm Max 2424 (6060 Metric)
Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey

IFSC2020DEER151M01

DigiKey Part Number
541-IFSC2020DEER151M01TR-ND - Tape & Reel (TR)
541-IFSC2020DEER151M01CT-ND - Cut Tape (CT)
541-IFSC2020DEER151M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC2020DEER151M01
Description
FIXED IND 150UH 650MA 800 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH Semi-Shielded Wirewound Inductor 650 mA 800mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Semi-Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,36800 Kč43,68 Kč
1003,59280 Kč359,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,89751 Kč2 897,51 Kč
2 0002,73195 Kč5 463,90 Kč
3 0002,63959 Kč7 918,77 Kč
5 0002,52770 Kč12 638,50 Kč
7 0002,45671 Kč17 196,97 Kč
10 0002,38363 Kč23 836,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč