



IFDC5050HZER151M | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER151MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER151MCT-ND - Cut Tape (CT) 541-IFDC5050HZER151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER151M |
Description | FIXED IND 150UH 2.15A 280 MOHM S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 2.15 A 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,48300 Kč | 124,83 Kč |
| 100 | 10,26820 Kč | 1 026,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,13612 Kč | 4 568,06 Kč |
| 1 000 | 8,61450 Kč | 8 614,50 Kč |
| 1 500 | 8,32359 Kč | 12 485,38 Kč |
| 2 500 | 7,97130 Kč | 19 928,25 Kč |
| 3 500 | 7,74760 Kč | 27 116,60 Kč |
| 5 000 | 7,51754 Kč | 37 587,70 Kč |
| 12 500 | 6,95822 Kč | 86 977,75 Kč |
| 25 000 | 6,86756 Kč | 171 689,00 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

