Shielded 2 Coil Inductor Array 56.36 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 30.1mOhm Max DC Resistance (DCR) - Parallel 4.3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCL5050HZER150M

DigiKey Part Number
541-IFCL5050HZER150MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFCL5050HZER150M
Description
INDUCT ARRAY 2 COIL, 15UH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 56.36 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 30.1mOhm Max DC Resistance (DCR) - Parallel 4.3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
15 µH
Inductance - Connected In Series
56.36 µH
Tolerance
±20%
Current Rating - Parallel
4.3 A
Current Rating - Series
2.2 A
Current Saturation - Parallel
6 A
Current Saturation - Series
3 A
DC Resistance (DCR) - Parallel
30.1mOhm Max
DC Resistance (DCR) - Series
125.8mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40011,28275 Kč4 513,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,28275 Kč
Unit Price with VAT:13,65213 Kč