


ICM5050ER172N | |
---|---|
DigiKey Part Number | 541-ICM5050ER172NTR-ND - Tape & Reel (TR) 541-ICM5050ER172NCT-ND - Cut Tape (CT) 541-ICM5050ER172NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM5050ER172N |
Description | CMC 5.5A 2LN 1.7 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.7 kOhms @ 100 MHz 5.5A DCR 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.7 kOhms @ 100 MHz | |
Current Rating (Max) | 5.5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,91000 Kč | 67,91 Kč |
10 | 55,78300 Kč | 557,83 Kč |
25 | 51,60000 Kč | 1 290,00 Kč |
50 | 48,65060 Kč | 2 432,53 Kč |
100 | 45,86970 Kč | 4 586,97 Kč |
250 | 44,39456 Kč | 11 098,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 40,82680 Kč | 20 413,40 Kč |
1 000 | 38,50446 Kč | 38 504,46 Kč |
1 500 | 37,20974 Kč | 55 814,61 Kč |
2 500 | 36,27020 Kč | 90 675,50 Kč |
Unit Price without VAT: | 67,91000 Kč |
---|---|
Unit Price with VAT: | 82,17110 Kč |