


ICM5050ER172N | |
|---|---|
DigiKey Part Number | 541-ICM5050ER172NTR-ND - Tape & Reel (TR) 541-ICM5050ER172NCT-ND - Cut Tape (CT) 541-ICM5050ER172NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM5050ER172N |
Description | CMC 5.5A 2LN 1.7 KOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.7 kOhms @ 100 MHz 5.5A DCR 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.7 kOhms @ 100 MHz | |
Current Rating (Max) | 5.5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 56,37200 Kč | 563,72 Kč |
| 25 | 52,14520 Kč | 1 303,63 Kč |
| 50 | 49,16440 Kč | 2 458,22 Kč |
| 100 | 46,35420 Kč | 4 635,42 Kč |
| 250 | 44,86344 Kč | 11 215,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,25800 Kč | 20 629,00 Kč |
| 1 000 | 38,91114 Kč | 38 911,14 Kč |
| 1 500 | 37,60274 Kč | 56 404,11 Kč |
| 2 500 | 36,65327 Kč | 91 633,18 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |





