
ICM2020ER501R | |
|---|---|
DigiKey Part Number  | 541-ICM2020ER501RTR-ND - Tape & Reel (TR) 541-ICM2020ER501RCT-ND - Cut Tape (CT) 541-ICM2020ER501RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ICM2020ER501R  | 
Description  | CMC 4.5A 2LN 500 OHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 10.5mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ICM2020ER501R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Dale  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 2  | |
Impedance @ Frequency  | 500 Ohms @ 100 MHz  | |
Current Rating (Max)  | 4.5A  | |
DC Resistance (DCR) (Max)  | 10.5mOhm  | |
Voltage Rating - DC  | 80V  | |
Voltage Rating - AC  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.217" L x 0.217" W (5.50mm x 5.50mm)  | |
Height (Max)  | 0.138" (3.50mm)  | |
Package / Case  | Horizontal, 4 PC Pad  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč | 
| 10 | 31,10500 Kč | 311,05 Kč | 
| 25 | 28,77880 Kč | 719,47 Kč | 
| 50 | 27,13100 Kč | 1 356,55 Kč | 
| 100 | 25,58100 Kč | 2 558,10 Kč | 
| 250 | 23,66724 Kč | 5 916,81 Kč | 
| 500 | 23,20618 Kč | 11 603,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 20,74372 Kč | 31 115,58 Kč | 
| 3 000 | 19,56499 Kč | 58 694,97 Kč | 
| 4 500 | 18,95944 Kč | 85 317,48 Kč | 
| Unit Price without VAT: | 37,87000 Kč | 
|---|---|
| Unit Price with VAT: | 45,82270 Kč | 


