
ICM2020ER142R | |
|---|---|
DigiKey Part Number | 541-ICM2020ER142RTR-ND - Tape & Reel (TR) 541-ICM2020ER142RCT-ND - Cut Tape (CT) 541-ICM2020ER142RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM2020ER142R |
Description | CMC 2.8A 2LN 1.4 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2.8A DCR 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM2020ER142R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,04300 Kč | 320,43 Kč |
| 25 | 29,64920 Kč | 741,23 Kč |
| 50 | 27,95260 Kč | 1 397,63 Kč |
| 100 | 26,35460 Kč | 2 635,46 Kč |
| 250 | 24,38372 Kč | 6 095,93 Kč |
| 500 | 23,18936 Kč | 11 594,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,74925 Kč | 31 123,88 Kč |
| 3 000 | 19,57000 Kč | 58 710,00 Kč |
| 4 500 | 18,94570 Kč | 85 255,65 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


