
ICM1206ER900M | |
|---|---|
DigiKey Part Number | 541-4324-2-ND - Tape & Reel (TR) 541-4324-1-ND - Cut Tape (CT) 541-4324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1206ER900M |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM1206ER900M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 25 | 9,49760 Kč | 237,44 Kč |
| 50 | 8,95460 Kč | 447,73 Kč |
| 100 | 8,44320 Kč | 844,32 Kč |
| 250 | 7,81040 Kč | 1 952,60 Kč |
| 500 | 7,36414 Kč | 3 682,07 Kč |
| 1 000 | 6,94355 Kč | 6 943,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,67833 Kč | 13 356,66 Kč |
| 4 000 | 6,29785 Kč | 25 191,40 Kč |
| 6 000 | 6,08563 Kč | 36 513,78 Kč |
| 10 000 | 5,82870 Kč | 58 287,00 Kč |
| 14 000 | 5,66561 Kč | 79 318,54 Kč |
| 20 000 | 5,52484 Kč | 110 496,80 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



