ERL0724K300FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,56638 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,47217 Kč
Datasheet
24.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL0724K300FKEK500

DigiKey Part Number
541-ERL0724K300FKEK500-ND
Manufacturer
Manufacturer Product Number
ERL0724K300FKEK500
Description
RES 24.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL0724K300FKEA500Vishay Dale0541-ERL0724K300FKEA500TR-ND12,56638 KčParametric Equivalent
ERL0724K300FKEB500Vishay Dale0541-ERL0724K300FKEB500TR-ND15,47217 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10062,51730 Kč6 251,73 Kč
Manufacturers Standard Package
Unit Price without VAT:62,51730 Kč
Unit Price with VAT:75,64593 Kč