
EFUSE-800V20AUNI | |
|---|---|
DigiKey Part Number | 541-EFUSE-800V20AUNI-ND |
Manufacturer | |
Manufacturer Product Number | EFUSE-800V20AUNI |
Description | EFUSE-800V20AUNI REF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMB0207, MXP120A045FE - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | - | |
Utilized IC / Part | CMB0207, MXP120A045FE | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 345,39000 Kč | 2 345,39 Kč |
| Unit Price without VAT: | 2 345,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 837,92190 Kč |


