


D55342K07B1E00RS3 | |
---|---|
DigiKey Part Number | 541-D55342K07B1E00RS3TR-ND - Tape & Reel (TR) 541-D55342K07B1E00RS3CT-ND - Cut Tape (CT) 541-D55342K07B1E00RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B1E00RS3 |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B1E00RS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 21,05900 Kč | 210,59 Kč |
25 | 18,66360 Kč | 466,59 Kč |
50 | 17,26800 Kč | 863,40 Kč |
100 | 16,16410 Kč | 1 616,41 Kč |
250 | 15,04176 Kč | 3 760,44 Kč |
500 | 14,80514 Kč | 7 402,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 11,85914 Kč | 11 859,14 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |